Panasonic ELL-SFG150MA technical specifications.
| Package/Case | 1515 |
| DC Resistance (DCR) | 390mR |
| Depth | 4.2mm |
| Height | 1.2mm |
| Inductance | 15uH |
| Length | 4mm |
| Max DC Current | 650mA |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 500mA |
| Series | G |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.002258oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELL-SFG150MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.