Panasonic ELL4GM100N technical specifications.
| Number of Terminals | 2 |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic ELL4GM100N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.