Panasonic ELL5PS471M technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 5.5 |
| Tolerance | 20 |
| Package Width | 5.5 |
| Package Height | 1.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 470 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 8.1 |
| Rated Current-Max | 0.14 |
| Test Frequency | 0.1 |
| Manufacturer Series | S |
| Series | ELL-5PS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ELL5PS471M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.