The ELL6GG330M is a shielded, general purpose inductor from Panasonic with a nominal inductance of 33uH and a DC resistance of 0.51 Ohm. It has a maximum rated current of 0.58A and is designed for power inductor applications. The inductor is available in a 2424 package type and is suitable for surface mount applications. It has a tolerance of 20% and can operate within a temperature range of -40 to 105 degrees Celsius.
Panasonic ELL6GG330M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6 |
| Tolerance | 20 |
| Package Width | 6 |
| Package Height | 1.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.51 |
| Rated Current-Max | 0.58 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ELL6GG330M to view detailed technical specifications.
No datasheet is available for this part.