The ELL6SH2R7M is a surface mount, fixed inductor with a general purpose design. It has a nominal inductance of 2.7uH and a maximum rated current of 2.4A. The inductor is shielded and has a tolerance of 20%. It is designed for use as a power inductor and has a DC resistance of 0.031 ohms. The inductor is available in a 2424 package type and has a maximum operating temperature of 105 degrees Celsius.
Panasonic ELL6SH2R7M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6 |
| Tolerance | 20 |
| Package Width | 6 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.031 |
| Rated Current-Max | 2.4 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ELL6SH2R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.