The Panasonic ELLCTV5R6N is a general-purpose shielded power inductor designed for surface mount applications. This inductor has a nominal inductance of 5.6 microhenries and a maximum DC resistance of 0.011 ohms. It is rated for a maximum current of 4.9 amperes and can operate within a temperature range of -40°C to 105°C. The inductor measures 12 millimeters in length and width, and 4.2 millimeters in height. It is a dual-ended component with a shielded design.
Panasonic ELLCTV5R6N technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 30 |
| Package Width | 12 |
| Package Height | 4.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.011 |
| Rated Current-Max | 4.9 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ELLCTV5R6N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.