Panasonic ELLYGJ5R6M technical specifications.
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1.5 |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.34 |
| Rated Current-Max | 1 |
| Manufacturer Series | J |
| Series | ELL-YGJ |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ELLYGJ5R6M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.