Panasonic ELT-3KN124B technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 40mA |
| Current Rating | 15mA |
| DC Resistance (DCR) | 22.5R |
| Height | 0.079inch |
| Inductance | 1mH |
| Length | 0.217inch |
| Max DC Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | 3KN |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELT-3KN124B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.