Panasonic ELT-5KN118C technical specifications.
| Package/Case | SMD/SMT |
| Current | 55mA |
| Current Rating | 60mA |
| DC Resistance (DCR) | 11.5R |
| Depth | 5.4mm |
| Height | 2mm |
| Inductance | 560uH |
| Length | 6.5mm |
| Max DC Current | 60mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 5KN |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELT-5KN118C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
