Panasonic ELT-5KT330LA technical specifications.
| Package/Case | Nonstandard |
| Current | 420mA |
| Current Rating | 360mA |
| DC Resistance (DCR) | 1.2R |
| Depth | 6mm |
| Height | 1.1mm |
| Inductance | 33uH |
| Lead Free | Contains Lead |
| Length | 0.256inch |
| Max DC Current | 360mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | 5KT |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELT-5KT330LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.