This is a general purpose inductor with a nominal inductance of 10nH and a maximum rated current of 1.4mA. It has a package length of 5.5mm, a width of 3.3mm, and a height of 2mm. The inductor is not shielded and is intended for use in DC-DC converter applications. It has a DC resistance of 285 and is compliant with ROHS regulations.
Panasonic ELT3KN101C technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 5.5 |
| Tolerance | 10 |
| Package Width | 3.3 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 285 |
| Rated Current-Max | 0.0014 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ELT3KN101C to view detailed technical specifications.
No datasheet is available for this part.