Panasonic ENW-89811A6KF technical specifications.
| Package/Case | Module |
| Current - Transmitting | 40mA |
| Data Rate | 3Mbps |
| Frequency | 2.4GHz |
| Interface | UART, I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Power (dBm) | 3dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sensitivity | -88dBm |
| Series | PAN1321 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panasonic ENW-89811A6KF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.