Panasonic ENW-89811J4CF technical specifications.
| Package/Case | Module |
| Data Rate | 531.2Kbps |
| Height | 2.8mm |
| Length | 15.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Width | 8.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ENW-89811J4CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
