
Panasonic ENW-89815A4KF technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 2.178Mbps |
| Height | 2.8mm |
| Length | 22.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ENW-89815A4KF to view detailed technical specifications.
No datasheet is available for this part.