
Panasonic ENW-89815C3KF technical specifications.
| Package/Case | SMD/SMT |
| Current - Receiving | 43mA |
| Current - Transmitting | 43mA |
| Data Rate | 2.1Mbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 4dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -86dBm |
| Series | PAN1455 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ENW-89815C3KF to view detailed technical specifications.
No datasheet is available for this part.