
Panasonic ENW-89820A1KF technical specifications.
| Package/Case | Module |
| Current - Receiving | 18mA |
| Current - Transmitting | 18.2mA |
| Data Rate | 1Mbps |
| Frequency | 2.4GHz |
| Interface | SPI, USB, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Output Power (dBm) | 4dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensitivity | -93dBm |
| Series | PAN1720 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ENW-89820A1KF to view detailed technical specifications.
No datasheet is available for this part.