Panasonic ENW-89827A2JF technical specifications.
| Package/Case | SMD/SMT |
| Current - Receiving | 33mA |
| Current - Transmitting | 33mA |
| Data Rate | 2.178Mbps |
| Frequency | 2.4GHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 4.8V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Output Power (dBm) | 10dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -93dBm |
| Series | PAN1327 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ENW-89827A2JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.