
Panasonic ENW-C9A04N4E technical specifications.
| Package/Case | Module |
| Current - Receiving | 35.5mA |
| Current - Transmitting | 41.5mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 5KB |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Operating Supply Voltage | 3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 5KB |
| Sensitivity | -97dBm |
| Series | PAN4570 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ENW-C9A04N4E to view detailed technical specifications.
No datasheet is available for this part.
