
Panasonic ENW-C9A21A4EF technical specifications.
| Package/Case | Module |
| Current - Receiving | 45mA |
| Current - Transmitting | 43mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | I2C, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Output Power (dBm) | 20dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Sensitivity | -92dBm |
| Series | PAN4561L |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ENW-C9A21A4EF to view detailed technical specifications.
No datasheet is available for this part.