Panasonic ENW-C9A22A4EF technical specifications.
| Package/Case | SMD/SMT |
| Current - Receiving | 48mA |
| Current - Transmitting | 200mA |
| Data Rate | 250Kbps |
| Depth | 15mm |
| Frequency | 2.4GHz |
| Interface | I2C, UART |
| Lead Free | Lead Free |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Sensitivity | -102dBm |
| Series | PAN4561H |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ENW-C9A22A4EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.