Panasonic ENW-C9A25B1EF technical specifications.
| Current - Receiving | 47mA |
| Current - Transmitting | 72mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Sensitivity | -102dBm |
| Series | PAN4561 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ENW-C9A25B1EF to view detailed technical specifications.
No datasheet is available for this part.