
Panasonic ENW-C9A30A4EF technical specifications.
| Package/Case | Module |
| Data Rate | 250Kbps |
| Interface | I2C, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Output Power (dBm) | 20dBm |
| Package Quantity | 10 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ENW-C9A30A4EF to view detailed technical specifications.
No datasheet is available for this part.