Panasonic ENW89810K5CF technical specifications.
| Package Length (mm) | 11.6 |
| Package Width (mm) | 8.7 |
| Package Height (mm) | 1.8 |
| Seated Plane Height (mm) | 1.8 |
| Protocols Supported | Bluetooth v2.0 + EDR |
| Type | Module |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.6V |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8525601050 |
| Schedule B | 8517690000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic ENW89810K5CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.