Panasonic EQ-34W technical specifications.
| Type | Adjustable Range Reflective |
| Light Source | Infrared |
| Maximum Sensing Distance | 2m |
| Output Type | NPN Open Collector |
| Shock Rating | 50G |
| Vibration Rating | 10G |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic EQ-34W to view detailed technical specifications.
No datasheet is available for this part.