Panasonic EQ-512T technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Output Current | 100mA |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 2ms |
| RoHS Compliant | No |
| Sensing Distance | 1m |
| Series | EQ-500 |
| Termination | Screw |
| Touchscreen | Infrared (IR) |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic EQ-512T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
