The ERA-14EB201U is a 2-terminal surface mount chip resistor from Panasonic with a voltage rating of 150V and a resistance of 200 ohms. It has a tolerance of 0.1% and a maximum power dissipation of 250mW. The resistor is packaged in a 1210 case and is available in quantities of 5000. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Panasonic ERA-14EB201U technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 200R |
| Series | ERA-14 |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-14EB201U to view detailed technical specifications.
No datasheet is available for this part.
