Res Metal Film 1210 43 Ohm 0.5% 1/4W 50ppm/C Molded SMD SMD Embossed Carrier T/R
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 43R |
| RoHS Compliant | Yes |
| Series | ERA-14 |
| Tolerance | 0.5% |
| DC Rated Voltage | 150V |
| RoHS | Compliant |