Surface mount chip resistor with 1.1kΩ resistance and 0.1% tolerance. Features a 0402 (1005 metric) case size, metal film construction, and 0.063W power dissipation. Operating temperature range is -55°C to 155°C with a voltage rating of 50V. AEC-Q200 qualified for automotive applications.
Panasonic ERA-2AEB112X technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.1kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | ERA-2A |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 25V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-2AEB112X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.