
Surface mount chip resistor featuring 15kR resistance with a precise 0.1% tolerance. This thin film, metal film resistor is housed in a compact 0402 (1005 metric) case, measuring 1mm in length, 0.5mm in width, and 0.35mm in height. It offers a maximum power dissipation of 63mW and a voltage rating of 25V, operating across a wide temperature range from -55°C to 155°C. Designed for surface mounting with tin contact plating, this RoHS compliant component is supplied on tape and reel.
Panasonic ERA-2AEB153X technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 15kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film, Metal Film |
| RoHS Compliant | Yes |
| Series | ERA-2A |
| Size Code | 0402 |
| Technology | METAL FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-2AEB153X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
