
Surface mount chip resistor featuring 15.8kΩ resistance with a tight 0.1% tolerance. This thin film resistor is housed in a compact 0402 (1005 metric) case, measuring 0.039" (1mm) length and 0.020" (0.5mm) width. Rated for 1/16W (63mW) power dissipation and 25V/50V DC, it operates across a wide temperature range of -55°C to +155°C. Contact plating is tin, and the component is RoHS compliant and lead-free.
Panasonic ERA-2AEB1582X technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 15.8kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | ERA-2A |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-2AEB1582X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.