
Surface mount chip resistor featuring metal film technology and a 0.1% resistance tolerance, offering a resistance value of 16 kΩ. Designed for automotive applications with AEC-Q200 qualification, this component operates within a temperature range of -55°C to 155°C and has a maximum power dissipation of 63mW. The 0402 (1005 metric) case size with tin contact plating ensures reliable surface mounting. Rated for 25V DC, this RoHS compliant component is packaged in cut tape.
Panasonic ERA-2AEB163X technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 16kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | ERA-2A |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 25V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-2AEB163X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.