
Surface mount chip resistor featuring 200 Ohm resistance with a precise 0.1% tolerance. This thin film, metal film resistor operates within a -55°C to 155°C temperature range and has a maximum power dissipation of 63mW. The component is housed in a compact 0402 (1005 metric) case with tin contact plating. Designed for surface mounting, it offers a 25V DC rated voltage and is RoHS compliant.
Panasonic ERA-2AEB201X technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 200R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film, Metal Film |
| RoHS Compliant | Yes |
| Series | ERA-2A |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 2.8E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-2AEB201X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
