Surface mount chip resistor featuring a 240 Ohm resistance with a tight 0.1% tolerance. This metal film resistor is housed in a compact 0402 (1005 metric) case, designed for surface mounting with tin contact plating. It operates across a wide temperature range from -55°C to 155°C and supports a maximum power dissipation of 63mW, with a 25V DC rated voltage. Automotive AEC-Q200 qualified and RoHS compliant, this component is supplied on tape and reel.
Panasonic ERA-2AEB241X technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 240R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | ERA-2A |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 25V |
| Weight | 2.8E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-2AEB241X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.