Surface mount metal film chip resistor with 3 kΩ resistance and 0.1% tolerance. Features a 0402 (1005 metric) case code, 25V DC rated voltage, and 63mW maximum power dissipation. Operates across a -55°C to 155°C temperature range and is RoHS compliant. Packaged in tape and reel for automated assembly.
Panasonic ERA-2AEB302X technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 3kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | ERA-2A |
| Technology | METAL FILM |
| Tolerance | 0.1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-2AEB302X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
