
Thin film chip resistor, 0402 (1005 metric) case size, offering 3.9kΩ resistance with a tight 0.1% tolerance. Features a 1/16W power rating, 25V DC voltage rating, and operates across a wide temperature range from -55°C to +155°C. Designed for surface mount applications with tin contact plating and AEC-Q200 automotive qualification. Packaged in tape and reel for automated assembly.
Panasonic ERA-2AEB392X technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 3.9kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | ERA-2A |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 2.8E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-2AEB392X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
