Surface mount thin film chip resistor, 0402 (1005 metric) case size, offering 49.9 kΩ resistance with a tight 0.1% tolerance. Features a 1/16W (63mW) power rating, 50V DC rated voltage, and a wide operating temperature range of -55°C to +155°C. Designed for automotive applications with AEC-Q200 qualification and a 25ppm/°C temperature coefficient. Packaged in tape and reel with tin contact plating.
Panasonic ERA-2AEB4992X technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 49.9kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | ERA-2A |
| Tolerance | 0.1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-2AEB4992X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
