
Surface mount chip resistor featuring 51kR resistance with a tight 0.1% tolerance. This 0402 (1005 metric) case code component offers a 1/16W (63mW) power rating and a 25V DC voltage rating. Operating across a wide temperature range of -55°C to 155°C, it utilizes metal film technology with a 25ppm/°C temperature coefficient. Packaged in tape and reel, this RoHS compliant component is designed for efficient surface mounting.
Panasonic ERA-2AEB513X technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Height | 0.016inch |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 51kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | ERA-2A |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-2AEB513X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
