Surface mount chip resistor featuring a 0402 (1005 metric) case size, 91 Ohm resistance, and 0.1% tolerance. This metal film resistor offers a 1/16W power rating (63mW max), 25ppm/°C temperature coefficient, and operates from -55°C to 155°C. Designed for automotive applications with AEC-Q200 qualification, it includes tin contact plating and is RoHS compliant. Packaged in tape and reel for automated assembly.
Panasonic ERA-2AEB910X technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 91R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | ERA-2A |
| Tolerance | 0.1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 25V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-2AEB910X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.