
120 Ohm, 0.5% tolerance, metal film chip resistor designed for surface mount applications. Features a 0402 (1005 metric) rectangular case with tin plated contacts, measuring 1mm length, 0.5mm width, and 0.35mm height. Rated for 25V DC, with a maximum power dissipation of 63mW and operating temperatures from -55°C to 155°C. This AEC-Q200 qualified component is lead-free and RoHS compliant, supplied in tape and reel packaging.
Panasonic ERA-2AED121X technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 120R |
| Resistance Tolerance | 0.5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | ERA-2A |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 2.8E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-2AED121X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
