
Automotive-grade, surface mount chip resistor featuring metal film technology. This 0402 (1005 metric) case code component offers a 15 kΩ resistance with a tight 0.5% tolerance. Rated for 63 mW maximum power dissipation and 25 V DC, it operates across a wide temperature range from -55°C to +155°C. Designed for reliability, it boasts tin contact plating and is supplied in tape and reel packaging.
Panasonic ERA-2AED153X technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 15kR |
| Resistance Tolerance | 0.5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | ERA-2A |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-2AED153X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
