Surface mount chip resistor featuring 18k Ohm resistance with a 0.5% tolerance. This metal film resistor is housed in a 0402 (1005 metric) case code, measuring 1mm in length, 0.5mm in width, and 0.35mm in height. Rated for 0.063W (1/16W) power dissipation and 25V, it operates across a temperature range of -55°C to +155°C with a temperature coefficient of ±25ppm/°C. Designed for automotive applications, it meets AEC-Q200 standards and is supplied on tape and reel.
Panasonic ERA-2AED183X technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 18kR |
| Resistance Tolerance | 0.5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | ERA-2A |
| Tolerance | 0.5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-2AED183X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.