
Automotive-qualified SMD chip resistor featuring a 3.3kR resistance with a tight 0.5% tolerance. This metal film resistor is housed in a compact 0402 (1005 metric) case, measuring 1mm x 0.5mm x 0.5mm. It offers a power dissipation of 63mW and a voltage rating of 25V, operating across a wide temperature range of -55°C to 155°C. Designed for surface mounting with tin contact plating, it is lead-free and RoHS compliant.
Panasonic ERA-2AED332X technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 3.3kR |
| Resistance Tolerance | 0.5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | ERA-2A |
| Tolerance | 0.5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-2AED332X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
