Panasonic ERA-2AED361X technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 360R |
| RoHS Compliant | Yes |
| Series | ERA-2A |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-2AED361X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
