
Surface mount chip resistor featuring a 0.5% resistance tolerance and 6.8kΩ resistance value. This metal film resistor operates within a -55°C to +155°C temperature range, with a 25ppm/°C temperature coefficient. Rated at 25V DC, it offers a 0.5% tolerance and 1/16W (63mW) power dissipation. The 0402 (1005 metric) case size and tin contact plating are suitable for automated assembly. Automotive AEC-Q200 qualified and RoHS compliant.
Panasonic ERA-2AED682X technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 6.8kR |
| Resistance Tolerance | 0.5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | ERA-2A |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-2AED682X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
