
Surface mount chip resistor featuring a 0402 (1005 metric) case size and metal film construction. Offers 8.2kΩ resistance with a tight 0.5% tolerance and 25V DC rating. Rated for 1/16W (63mW) power dissipation, operating from -55°C to +155°C. AEC-Q200 qualified for automotive applications, supplied on tape and reel.
Panasonic ERA-2AED822X technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 8.2kR |
| Resistance Tolerance | 0.5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | ERA-2A |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-2AED822X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
