The ERA-2AED911X is a surface mount chip resistor from Panasonic with a resistance of 910 ohms and a tolerance of 0.5%. It has a maximum power dissipation of 63 milliwatts and operates over a temperature range of -55°C to 155°C. The resistor is packaged in a 0402 case and is lead free. It meets the AEC-Q200 automotive rating and is available in quantities of 10,000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERA-2AED911X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 910R |
| Series | ERA-2A |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Weight | 2.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-2AED911X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.