
Surface mount chip resistor featuring 1.2kR resistance with a tight 0.1% tolerance. This thin film, metal film resistor is housed in a compact 0603 (1608 metric) case code, measuring 1.6mm in length, 0.8mm in width, and 0.45mm in height. Rated for 75V DC and capable of dissipating up to 100mW, it operates across a wide temperature range of -55°C to 155°C. Designed for automotive applications, it meets AEC-Q200 standards and is supplied on tape and reel.
Panasonic ERA-3AEB122V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 1.2kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film, Metal Film |
| RoHS Compliant | Yes |
| Series | ERA-3A |
| Size Code | 0603 |
| Technology | METAL FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-3AEB122V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.