
Surface mount chip resistor featuring 13.7kR resistance with a tight 0.1% tolerance. This thin film, metal film resistor operates within a -55°C to +155°C temperature range and is rated for 75V DC. The 0603 (1608 metric) case size offers 100mW maximum power dissipation and is constructed with tin contact plating. Designed for automotive applications, it meets AEC-Q200 standards and is RoHS compliant.
Panasonic ERA-3AEB1372V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 13.7kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | ERA-3A |
| Technology | METAL FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-3AEB1372V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.