
Surface mount chip resistor featuring 16.2 kΩ resistance with a tight 0.1% tolerance. This thin film metal element resistor operates within a -55°C to +155°C temperature range and has a maximum power dissipation of 100mW. The component is housed in a compact 0603 (1608 metric) case with tin contact plating and is rated for 75V DC. Designed for automotive applications, it meets AEC-Q200 standards and is supplied on tape and reel.
Panasonic ERA-3AEB1622V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 16.2kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | ERA-3A |
| Technology | METAL FILM |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-3AEB1622V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
