
Surface mount chip resistor featuring 19.1 kΩ resistance with a tight 0.1% tolerance. This thin film resistor operates with a 75V DC rating and a maximum power dissipation of 100mW. Housed in a compact 0603 (1608 metric) case code, it offers a wide operating temperature range from -55°C to 155°C. The component is constructed with tin contact plating and is supplied on tape and reel for automated assembly.
Panasonic ERA-3AEB1912V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 19.1kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | ERA-3A |
| Technology | METAL FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-3AEB1912V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
